Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 10-MLF® (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 10-MLF® (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC69153YML-TR

DigiKey Part Number
576-3073-2-ND - Tape & Reel (TR)
576-3073-1-ND - Cut Tape (CT)
576-3073-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC69153YML-TR
Description
IC REG LINEAR POS ADJ 1.5A 10MLF
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 10-MLF® (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MIC69153YML-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
20 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
35 mA
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
10-VFDFN Exposed Pad, 10-MLF®
Voltage - Output (Min/Fixed)
0.5V
Supplier Device Package
10-MLF® (3x3)
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
0.5V @ 1.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,975
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.71000£1.71
25£1.44000£36.00
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£1.31158£6,557.90
Manufacturers Standard Package
Unit Price without VAT:£1.71000
Unit Price with VAT:£2.05200