
MIC6315-30D4UY-TR | |
|---|---|
DigiKey Part Number | 150-MIC6315-30D4UY-TR-ND - Tape & Reel (TR) 150-MIC6315-30D4UY-TRCT-ND - Cut Tape (CT) 150-MIC6315-30D4UY-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC6315-30D4UY-TR |
Description | IC SUPERVISOR 1 CHANNEL SOT143 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143 |
Datasheet | Datasheet |
EDA/CAD Models | MIC6315-30D4UY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 1.1s Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 25 | £0.33640 | £8.41 |
| 100 | £0.30660 | £30.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.30664 | £919.92 |
| Unit Price without VAT: | £0.40000 |
|---|---|
| Unit Price with VAT: | £0.48000 |

