


MIC5387-GMGYMT-TR | |
|---|---|
DigiKey Part Number | 576-3687-2-ND - Tape & Reel (TR) 576-3687-1-ND - Cut Tape (CT) 576-3687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5387-GMGYMT-TR |
Description | IC REG LIN 1.8V/1.8V/2.8V 6TMLF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 3 Output 150mA, 150mA, 150mA 6-TMLF® (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5387-GMGYMT-TR Models |
Category | Current - Quiescent (Iq) 40 µA |
Mfr | Current - Supply (Max) 120 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 60dB (1kHz ~ 10kHz), 70dB ~ 60dB (1kHz ~ 10kHz), - |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 3 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-UFDFN Exposed Pad, 6-TMLF® |
Voltage - Output (Min/Fixed) 1.8V, 1.8V, 2.8V | Supplier Device Package 6-TMLF® (1.6x1.6) |
Voltage Dropout (Max) 0.38V @ 150mA, 0.38V @ 150mA, 0.31V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.23964 | £1,198.20 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

