Parametric Equivalent



MIC5377YMT-TR | |
|---|---|
DigiKey Part Number | 576-3359-2-ND - Tape & Reel (TR) 576-3359-1-ND - Cut Tape (CT) 576-3359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5377YMT-TR |
Description | IC REG LIN POS ADJ 150MA 8-TMLF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-TMLF® (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5377YMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.2V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 45 µA | |
PSRR | 60dB ~ 50dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad, 8-TMLF® | |
Supplier Device Package | 8-TMLF® (1.2x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.27672 | £1,383.60 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |


