Linear Voltage Regulator IC Negative Fixed 1 Output 100mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA SOT-23-5
SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5270-4.1YM5-TR

DigiKey Part Number
576-2838-2-ND - Tape & Reel (TR)
576-2838-1-ND - Cut Tape (CT)
576-2838-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5270-4.1YM5-TR
Description
IC REG LIN -4.1V 100MA SOT23-5
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC5270-4.1YM5-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-16V
Voltage - Output (Min/Fixed)
-4.1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.9V @ 100mA
Current - Output
Current - Quiescent (Iq)
100 µA
Current - Supply (Max)
3 mA
PSRR
50dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,511
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.55000£1.55
25£1.28640£32.16
100£1.16670£116.67
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£1.16673£3,500.19
Manufacturers Standard Package
Unit Price without VAT:£1.55000
Unit Price with VAT:£1.86000