Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-DFN (2x2)
6-MLF
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5255-3.3YML-TR

DigiKey Part Number
576-2826-2-ND - Tape & Reel (TR)
576-2826-1-ND - Cut Tape (CT)
576-2826-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5255-3.3YML-TR
Description
IC REG LINEAR 3.3V 150MA 6-DFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MIC5255-3.3YML-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 150mA
Current - Output
Current - Quiescent (Iq)
150 µA
PSRR
60dB ~ 50dB (10Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad, 6-MLF®
Supplier Device Package
6-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,729
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.65000£0.65
25£0.53840£13.46
100£0.47870£47.87
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.47866£2,393.30
Manufacturers Standard Package
Unit Price without VAT:£0.65000
Unit Price with VAT:£0.78000