Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-143
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-143
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5203-3.6YM4-TR

DigiKey Part Number
576-2729-2-ND - Tape & Reel (TR)
576-2729-1-ND - Cut Tape (CT)
576-2729-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5203-3.6YM4-TR
Description
IC REG LINEAR 3.6V 80MA SOT-143
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-143
Datasheet
 Datasheet
EDA/CAD Models
MIC5203-3.6YM4-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3.6V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 80mA
Current - Output
Current - Quiescent (Iq)
750 µA
Current - Supply (Max)
3 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,788
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.71000£0.71
25£0.59080£14.77
100£0.53850£53.85
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.53849£1,615.47
Manufacturers Standard Package
Unit Price without VAT:£0.71000
Unit Price with VAT:£0.85200