MIC38C42BN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 298
Unit Price: £1.28000
Datasheet
Converter Offline Boost, Buck, Flyback, Forward Topology 500kHz 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC38C42BN

DigiKey Part Number
MIC38C42BN-ND
Manufacturer
Manufacturer Product Number
MIC38C42BN
Description
IC OFFLINE SWITCH MULT TOP 8DIP
Customer Reference
Detailed Description
Converter Offline Boost, Buck, Flyback, Forward Topology 500kHz 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
MIC38C42BN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
-
Topology
Boost, Buck, Flyback, Forward
Voltage - Start Up
14.5 V
Voltage - Supply (Vcc/Vdd)
9V ~ 20V
Duty Cycle
96%
Frequency - Switching
500kHz
Fault Protection
-
Control Features
Frequency Control
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes