
MIC261203YJL-EV | |
|---|---|
DigiKey Part Number | 576-4014-ND |
Manufacturer | |
Manufacturer Product Number | MIC261203YJL-EV |
Description | EVAL BOARD FOR MIC261203 |
Customer Reference | |
Detailed Description | MIC261203 HyperLight Load®, SuperSwitcher IIG™ 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 12A | |
Voltage - Input | 5.5V ~ 28V | |
Regulator Topology | Buck | |
Frequency - Switching | 600kHz | |
Contents | Board(s) | |
Utilized IC / Part | MIC261203 | |
Note | - |

