
MIC2224YML-TR | |
|---|---|
DigiKey Part Number | 576-2655-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC2224YML-TR |
Description | IC REG CONV RF PWR 1OUT 10MLF |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | - Converter, 2.5G, 3G CDMA RF Power Amplifiers Voltage Regulator IC 1 Output 10-MLF® (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2224YML-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Converter, 2.5G, 3G CDMA RF Power Amplifiers | |
Voltage - Input | 2.7V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 0.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad, 10-MLF® | |
Supplier Device Package | 10-MLF® (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £2.29979 | £11,498.95 |
| Unit Price without VAT: | £2.29979 |
|---|---|
| Unit Price with VAT: | £2.75975 |

