MIC1810-15U-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: £0.23933
Datasheet
Supervisor 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC1810-15U-TR

DigiKey Part Number
MIC1810-15U-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC1810-15U-TR
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Customer Reference
Detailed Description
Supervisor 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MIC1810-15U-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.12V
Output
-
Reset
Active Low
Reset Timeout
100ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.31790£953.70
6,000£0.29486£1,769.16
9,000£0.28981£2,608.29
Manufacturers Standard Package
Unit Price without VAT:£0.31790
Unit Price with VAT:£0.38148