
MEC1724N-B0-I/LJ | |
|---|---|
DigiKey Part Number | 150-MEC1724N-B0-I/LJ-ND |
Manufacturer | |
Manufacturer Product Number | MEC1724N-B0-I/LJ |
Description | EMBEDDED CONTROLLER 416 KB TOTAL |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F - Keyboard and Embedded Controller Microcontroller IC 176-WFBGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Keyboard and Embedded Controller | |
Core Processor | ARM® Cortex®-M4F | |
Program Memory Type | - | |
Controller Series | MEC172x | |
RAM Size | 416K x 8 | |
Interface | ACPI, EBI/EMI, eSPI, I2C, LPC, PECI, PS/2, QSPI, SPI, UART | |
Number of I/O | 155 | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 176-WFBGA | |
Supplier Device Package | 176-WFBGA (10x10) |

