ARM® Cortex®-M4 - Keyboard and Embedded Controller Microcontroller IC 144-WFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEC1704Q-C1-I/SZ

DigiKey Part Number
MEC1704Q-C1-I/SZ-ND
Manufacturer
Manufacturer Product Number
MEC1704Q-C1-I/SZ
Description
EMBEDDED CONTROLLER 480 KB TOTAL
Customer Reference
Detailed Description
ARM® Cortex®-M4 - Keyboard and Embedded Controller Microcontroller IC 144-WFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Keyboard and Embedded Controller
Core Processor
ARM® Cortex®-M4
Program Memory Type
-
Controller Series
MEC170x
RAM Size
480K x 8
Interface
ACPI, EBI/EMI, eSPI, I2C, LPC, PECI, PS/2, QSPI, SPI
Number of I/O
123
Voltage - Supply
1.71V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
144-WFBGA
Supplier Device Package
144-WFBGA (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.