
MEC1527H-B0-I/TF | |
|---|---|
DigiKey Part Number | 150-MEC1527H-B0-I/TF-ND |
Manufacturer | |
Manufacturer Product Number | MEC1527H-B0-I/TF |
Description | EMBEDDED CTLR 256KB SRAM 512KB S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 - Keyboard and Embedded Controller Microcontroller IC 128-WFBGA |
Datasheet | Datasheet |
EDA/CAD Models | MEC1527H-B0-I/TF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Keyboard and Embedded Controller | |
Core Processor | ARM® Cortex®-M4 | |
Program Memory Type | - | |
Controller Series | MEC152x | |
RAM Size | 256K x 8 | |
Interface | ACPI, eSPI, I2C, LPC, PECI, PS/2, QSPI, SPI, UART | |
Number of I/O | 108 | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 128-WFBGA | |
Supplier Device Package | 128-WFBGA (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | £3.87973 | £1,008.73 |
| Unit Price without VAT: | £3.87973 |
|---|---|
| Unit Price with VAT: | £4.65568 |

