
MEC1308-NU | |
|---|---|
DigiKey Part Number | MEC1308-NU-ND |
Manufacturer | |
Manufacturer Product Number | MEC1308-NU |
Description | IC INTFACE SPECIALIZED 128VTQFP |
Customer Reference | |
Detailed Description | Notebook Computer Interface 128-VTQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Notebook Computer | |
Interface | LPC | |
Voltage - Supply | 3.3V | |
Package / Case | 128-TQFP | |
Supplier Device Package | 128-VTQFP (14x14) | |
Mounting Type | Surface Mount | |
Base Product Number |

