
MCP73871-2AAI/SS | |
|---|---|
DigiKey Part Number | MCP73871-2AAI/SS-ND |
Manufacturer | |
Manufacturer Product Number | MCP73871-2AAI/SS |
Description | IC USB/AC BATT CHRGR PPM 20SSOP |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Voltage - Supply (Max) | 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |


