MCP73864-I/SL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 154
Unit Price: £1.80000
Datasheet
Charger IC Lithium Ion/Polymer 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP73864-I/SL

DigiKey Part Number
MCP73864-I/SL-ND
Manufacturer
Manufacturer Product Number
MCP73864-I/SL
Description
IC BATT CNTRL LI-ION 2CEL 16SOIC
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP73864-I/SL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
2
Current - Charging
Constant - Programmable
Programmable Features
Timer
Fault Protection
-
Charge Current - Max
1.38A
Battery Pack Voltage
8.4V
Voltage - Supply (Max)
12V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.