
MCP6SX2DM-PCTLPD | |
|---|---|
DigiKey Part Number | MCP6SX2DM-PCTLPD-ND |
Manufacturer | |
Manufacturer Product Number | MCP6SX2DM-PCTLPD |
Description | BOARD DAUGHTER PICTAIL MCP6SX2 |
Customer Reference | |
Detailed Description | MCP6001, MCP6S22, MCP6S92 PICtail™ Light, Current Output Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Light, Current Output | |
Sensing Range | - | |
Interface | Analog | |
Sensitivity | 850nm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | MCP6001, MCP6S22, MCP6S92 | |
Note | - |







