
MCP6571T-E/LT | |
|---|---|
DigiKey Part Number | 150-MCP6571T-E/LTTR-ND - Tape & Reel (TR) 150-MCP6571T-E/LTCT-ND - Cut Tape (CT) 150-MCP6571T-E/LTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6571T-E/LT |
Description | SINGLE, PUSH/PULL COMPARATOR WIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
Category | Current - Output (Typ) 80mA @ 5.5V |
Manufacturer Microchip Technology | Current - Quiescent (Max) 70µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 75dB CMRR, 80dB PSRR |
Part Status Active | Propagation Delay (Max) 40ns (Typ) |
Type Standard (General Purpose) | Hysteresis 6mV |
Number of Elements 1 | Operating Temperature -40°C ~ 125°C |
Output Type Push-Pull, Rail-to-Rail | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 7mV | Supplier Device Package SC-70-5 |
Current - Input Bias (Max) 1pA (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 25 | £0.29640 | £7.41 |
| 100 | £0.29480 | £29.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.26676 | £800.28 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

