MCP48FVB18T-16E/ST is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £0.00000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £0.00000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £0.00000
Datasheet
Image for MCP48FVB18T-16E/ST is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP48FVB18T-16E/ST

DigiKey Part Number
150-MCP48FVB18T-16E/STTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP48FVB18T-16E/ST
Description
OCTAL CHANNEL, 10-BIT, VOLATILE,
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 4 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
10
Number of D/A Converters
4
Settling Time
7.8µs (Typ)
Output Type
Voltage - Unbuffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
1.8V ~ 5.5V
Voltage - Supply, Digital
1.8V ~ 5.5V
INL/DNL (LSB)
±0.4, ±0.05
Architecture
R-2R
Operating Temperature
-40°C ~ 125°C
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Mounting Type
Surface Mount
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.