MCP48CVD11T-E/MG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 357
Unit Price: £1.15000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £1.15000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 480
Unit Price: £1.01000
Datasheet
10 Bit Digital to Analog Converter 1 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP48CVD11T-E/MG

DigiKey Part Number
150-MCP48CVD11T-E/MGTR-ND - Tape & Reel (TR)
150-MCP48CVD11T-E/MGCT-ND - Cut Tape (CT)
150-MCP48CVD11T-E/MGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP48CVD11T-E/MG
Description
IC DAC 10BIT V-OUT 16QFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
10
Number of D/A Converters
1
Settling Time
4µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External, Internal, Supply
Voltage - Supply, Analog
1.8V ~ 5.5V
Voltage - Supply, Digital
1.8V ~ 5.5V
INL/DNL (LSB)
±0.25 (Max), ±0.25 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.01000£1.01
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,300£0.75538£2,492.75
Manufacturers Standard Package
Unit Price without VAT:£1.01000
Unit Price with VAT:£1.21200