Direct

MCP4642T-503E/UN | |
|---|---|
DigiKey Part Number | MCP4642T-503E/UN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP4642T-503E/UN |
Description | IC DGTL POT 50KOHM 129TAP 10MSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 2 Circuit 129 Taps I2C Interface 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP4642T-503E/UN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Rheostat | |
Number of Circuits | 2 | |
Number of Taps | 129 | |
Resistance (Ohms) | 50k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 1.8V ~ 5.5V | |
Features | Selectable Address | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 150ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-MSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 75 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.79278 | £1,981.95 |
| Unit Price without VAT: | £0.79278 |
|---|---|
| Unit Price with VAT: | £0.95134 |


