Direct

MCP4162T-103E/MS | |
|---|---|
DigiKey Part Number | MCP4162T-103E/MS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP4162T-103E/MS |
Description | IC DGTL POT 10KOHM 257TAP 8MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 257 Taps SPI Interface 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP4162T-103E/MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Rheostat | |
Number of Circuits | 1 | |
Number of Taps | 257 | |
Resistance (Ohms) | 10k | |
Interface | SPI | |
Memory Type | Non-Volatile | |
Voltage - Supply | 1.8V ~ 5.5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 150ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 75 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.72546 | £1,813.65 |
| Unit Price without VAT: | £0.72546 |
|---|---|
| Unit Price with VAT: | £0.87055 |


