Digital Potentiometer 50k Ohm 1 Circuit 257 Taps SPI Interface 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP4162-503E/SN

DigiKey Part Number
MCP4162-503E/SN-ND
Manufacturer
Manufacturer Product Number
MCP4162-503E/SN
Description
IC DGTL POT 50KOHM 257TAP 8SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 1 Circuit 257 Taps SPI Interface 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP4162-503E/SN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Rheostat
Number of Circuits
1
Number of Taps
257
Resistance (Ohms)
50k
Interface
SPI
Memory Type
Non-Volatile
Voltage - Supply
1.8V ~ 5.5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
150ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
75
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 215
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£0.95000£0.95
25£0.79280£19.82
100£0.72550£72.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£0.95000
Unit Price with VAT:£1.14000