MCP4142T-502E/MS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 463
Unit Price: £0.80000
Datasheet
Digital Potentiometer 5k Ohm 1 Circuit 129 Taps SPI Interface 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP4142T-502E/MS

DigiKey Part Number
MCP4142T-502E/MS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP4142T-502E/MS
Description
IC DGTL POT 5KOHM 129TAP 8MSOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 5k Ohm 1 Circuit 129 Taps SPI Interface 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP4142T-502E/MS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Rheostat
Number of Circuits
1
Number of Taps
129
Resistance (Ohms)
5k
Interface
SPI
Memory Type
Non-Volatile
Voltage - Supply
1.8V ~ 5.5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
150ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
75
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.60580£1,514.50
Manufacturers Standard Package
Unit Price without VAT:£0.60580
Unit Price with VAT:£0.72696