
MCP33131-025-E/MS | |
|---|---|
DigiKey Part Number | 150-MCP33131-025-E/MS-ND |
Manufacturer | |
Manufacturer Product Number | MCP33131-025-E/MS |
Description | IC ADC 16BIT 10-MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 250k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | 3-Wire Serial, SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 1.7V ~ 1.9V | |
Voltage - Supply, Digital | 1.7V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.02000 | £2.02 |
| 25 | £1.67480 | £41.87 |
| 100 | £1.52650 | £152.65 |
| Unit Price without VAT: | £2.02000 |
|---|---|
| Unit Price with VAT: | £2.42400 |


