10 Bit Analog to Digital Converter 2, 4 Input 1 SAR 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP3004T-E/STV02

DigiKey Part Number
150-MCP3004T-E/STV02TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP3004T-E/STV02
Description
AUTOMOTIVE GRADE 1, 10-BIT SAR A
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 2, 4 Input 1 SAR 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
10
Sampling Rate (Per Second)
200k
Number of Inputs
2, 4
Input Type
Pseudo-Differential, Single Ended
Data Interface
4-Wire Serial, SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Mounting Type
Surface Mount
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.