Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DDPAK-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DDPAK-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MCP1825T-3302E/ET

DigiKey Part Number
MCP1825T-3302E/ETTR-ND - Tape & Reel (TR)
MCP1825T-3302E/ETCT-ND - Cut Tape (CT)
MCP1825T-3302E/ETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1825T-3302E/ET
Description
IC REG LINEAR 3.3V 500MA DDPAK-5
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DDPAK-5
Datasheet
 Datasheet
EDA/CAD Models
MCP1825T-3302E/ET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 500mA
Current - Output
Current - Quiescent (Iq)
220 µA
PSRR
60dB (100Hz)
Control Features
Enable, Power Good
Protection Features
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
DDPAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.13000£1.13
25£0.94240£23.56
100£0.85260£85.26
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750£0.85260£639.45
Manufacturers Standard Package
Unit Price without VAT:£1.13000
Unit Price with VAT:£1.35600