MCP1603RD-TNY is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 2
Unit Price: £29.90000
Datasheet
MCP1603 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP1603RD-TNY

DigiKey Part Number
MCP1603RD-TNY-ND
Manufacturer
Manufacturer Product Number
MCP1603RD-TNY
Description
EVAL BOARD FOR MCP1603
Customer Reference
Detailed Description
MCP1603 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
0.8V, 1.2V, 1.8V, 2.5V, or 3.3V
Current - Output
500mA
Voltage - Input
2.7V ~ 5.5V
Regulator Topology
Buck
Frequency - Switching
2MHz
Contents
Board(s)
Utilized IC / Part
MCP1603
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.