
MCP112T-195I/LB | |
|---|---|
DigiKey Part Number | MCP112T-195I/LB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP112T-195I/LB |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP112T-195I/LB Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Microchip Technology | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-70, SOT-323 |
Type Simple Reset/Power-On Reset | Supplier Device Package SC-70-3 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 1.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.25272 | £758.16 |
| Unit Price without VAT: | £0.25272 |
|---|---|
| Unit Price with VAT: | £0.30326 |

