


LX1721-01 EVAL KIT | |
|---|---|
DigiKey Part Number | 150-LX1721-01EVALKIT-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LX1721-01 EVAL KIT |
Description | EVAL BOARD FOR LX1721 |
Customer Reference | |
Detailed Description | LX1721 AudioMAX 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 25W x 2 @ 4Ohm | |
Voltage - Supply | 7V ~ 15V | |
Utilized IC / Part | LX1721 | |
Contents | Board(s) | |
Note | - |

