Telecom IC Subscriber Line Interface Concept (SLIC) 53-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LE9632RQCT

DigiKey Part Number
150-LE9632RQCTTR-ND - Tape & Reel (TR)
150-LE9632RQCT-ND - Cut Tape (CT)
150-LE9632RQCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LE9632RQCT
Description
IC TELECOM INTERFACE 53QFN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Telecom IC Subscriber Line Interface Concept (SLIC) 53-QFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Subscriber Line Interface Concept (SLIC)
Interface
PCM, SPI
Number of Circuits
1
Voltage - Supply
1.8V, 2.5V, 3.3V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
53-VFQFN Exposed Pad
Supplier Device Package
53-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,312
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.92000£2.92
25£2.43800£60.95
100£2.35590£235.59
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£2.35589£7,067.67
Manufacturers Standard Package
Unit Price without VAT:£2.92000
Unit Price with VAT:£3.50400