Image for LE9500DBJCT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LE9500DBJCT

DigiKey Part Number
LE9500DBJCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LE9500DBJCT
Description
IC TELECOM INTERFACE 28PLCC
Customer Reference
Detailed Description
Telecom IC Subscriber Line Interface Concept (SLIC) 28-PLCC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Subscriber Line Interface Concept (SLIC)
Interface
Parallel
Number of Circuits
1
Voltage - Supply
3.3V
Current - Supply
40mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
-
Supplier Device Package
28-PLCC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types