LE88506DVC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: £2.29979
Datasheet
Telecom IC Telecom Circuit 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LE88506DVC

DigiKey Part Number
LE88506DVC-ND
Manufacturer
Manufacturer Product Number
LE88506DVC
Description
IC TELECOM INTERFACE 64TQFP
Customer Reference
Detailed Description
Telecom IC Telecom Circuit 64-TQFP (10x10)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Obsolete
Function
Telecom Circuit
Interface
PCM
Number of Circuits
2
Voltage - Supply
3.3V ~ 35V
Current - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
64-TQFP
Supplier Device Package
64-TQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable