
LAN9513-JZX-TR | |
|---|---|
DigiKey Part Number | LAN9513-JZX-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LAN9513-JZX-TR |
Description | IC USB 2.0 ETHER CTRLR 64QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ethernet Bridge, USB to Ethernet USB 2.0, 10/100 Base-T/TX PHY USB Interface 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | LAN9513-JZX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Bridge, USB to Ethernet | |
Interface | USB | |
Standards | USB 2.0, 10/100 Base-T/TX PHY | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £4.18824 | £12,564.72 |
| Unit Price without VAT: | £4.18824 |
|---|---|
| Unit Price with VAT: | £5.02589 |

