
LAN9250I/PT | |
|---|---|
DigiKey Part Number | LAN9250I/PT-ND |
Manufacturer | |
Manufacturer Product Number | LAN9250I/PT |
Description | IC ETHERNET CONTROLLER 64TQFP |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller 10/100 Base-T/TX PHY I2C, SPI Interface 64-TQFP-EP (10x10) |
Datasheet | Datasheet |
Category | Interface I2C, SPI |
Manufacturer Microchip Technology | Standards 10/100 Base-T/TX PHY |
Packaging Tray | Voltage - Supply 1.8V ~ 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 64-TQFP Exposed Pad |
Protocol Ethernet | Supplier Device Package 64-TQFP-EP (10x10) |
Function Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.66000 | £6.66 |
| 25 | £5.55000 | £138.75 |
| 100 | £5.36300 | £536.30 |
| Unit Price without VAT: | £6.66000 |
|---|---|
| Unit Price with VAT: | £7.99200 |

