
LAN8770RT-I/5KX | |
|---|---|
DigiKey Part Number | 150-LAN8770RT-I/5KXTR-ND - Tape & Reel (TR) 150-LAN8770RT-I/5KXCT-ND - Cut Tape (CT) 150-LAN8770RT-I/5KXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAN8770RT-I/5KX |
Description | IC TRANSCEIVER 4/4 36VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full MII, RMII 36-VQFN (6x6) |
Datasheet | Datasheet |
Category | Duplex Full |
Manufacturer Microchip Technology | Data Rate 100Mbps |
Series | Voltage - Supply 1.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Type Transceiver | Package / Case 36-VFQFN Exposed Pad |
Protocol MII, RMII | Supplier Device Package 36-VQFN (6x6) |
Number of Drivers/Receivers 4/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.17000 | £3.17 |
| 25 | £3.12920 | £78.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £2.55645 | £7,669.35 |
| Unit Price without VAT: | £3.17000 |
|---|---|
| Unit Price with VAT: | £3.80400 |














