
KSZ8893FQL | |
|---|---|
DigiKey Part Number | 576-1565-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8893FQL |
Description | IC SWITCH ETH 3PORT 128QFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-FL/SX PHY, 10/100 Base-T/TX PHY I2C, SPI Interface 128-PQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8893FQL Models |
Category | Standards 10/100 Base-FL/SX PHY, 10/100 Base-T/TX PHY |
Manufacturer Microchip Technology | Voltage - Supply 3.1V ~ 3.5V |
Packaging Tray | Current - Supply 120mA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 128-BFQFP |
Protocol Ethernet | Supplier Device Package 128-PQFP (14x20) |
Function Switch | Base Product Number |
Interface I2C, SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £23.70000 | £23.70 |
| 25 | £19.74760 | £493.69 |
| 100 | £19.07150 | £1,907.15 |
| Unit Price without VAT: | £23.70000 |
|---|---|
| Unit Price with VAT: | £28.44000 |

