
KSZ8091MLXCA | |
|---|---|
DigiKey Part Number | KSZ8091MLXCA-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8091MLXCA |
Description | IC TRANSCEIVER FULL 48LQFP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Transceiver Full Ethernet 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8091MLXCA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | - | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 3.3V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.26000 | £1.26 |
| 25 | £1.05440 | £26.36 |
| 100 | £1.00970 | £100.97 |
| Unit Price without VAT: | £1.26000 |
|---|---|
| Unit Price with VAT: | £1.51200 |

