Bipolar (BJT) Transistor NPN 20 V 400 mW Surface Mount UB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV2N2369AUB/TR

DigiKey Part Number
150-JANTXV2N2369AUB/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTXV2N2369AUB/TR
Description
TRANS NPN 20V UB
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 20 V 400 mW Surface Mount UB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
450mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
400nA
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 100mA, 1V
Power - Max
400 mW
Frequency - Transition
-
Operating Temperature
-65°C ~ 200°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/317
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Supplier Device Package
UB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
100£19.67740£1,967.74
Manufacturers Standard Package
Unit Price without VAT:£19.67740
Unit Price with VAT:£23.61288