JANTXV1N4992C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £20.05870
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £25.08460
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £186.42900
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £228.84380
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £23.43170
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £29.29540
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £41.41870
Datasheet
Image for JANTXV1N4992C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N4992C

DigiKey Part Number
JANTXV1N4992C-ND
Manufacturer
Manufacturer Product Number
JANTXV1N4992C
Description
DIODE ZENER 270V 5W E-AXIAL
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 270 V 5 W ±2% Through Hole E, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
5 W
Impedance (Max) (Zzt)
800 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 206 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/356
Mounting Type
Through Hole
Package / Case
Supplier Device Package
E, Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£33.13220£3,313.22
Unit Price without VAT:£33.13220
Unit Price with VAT:£39.75864