JANTX2N2907AL is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: £2.87944
Datasheet
Bipolar (BJT) Transistor PNP 60 V 600 mA 500 mW Through Hole TO-206AA (TO-18)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX2N2907AL

DigiKey Part Number
1086-2688-ND
Manufacturer
Manufacturer Product Number
JANTX2N2907AL
Description
TRANS PNP 60V 0.6A TO206AA
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 600 mA 500 mW Through Hole TO-206AA (TO-18)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
1.6V @ 50mA, 500mA
Current - Collector Cutoff (Max)
50nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
500 mW
Frequency - Transition
-
Operating Temperature
-65°C ~ 200°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/291
Mounting Type
Through Hole
Package / Case
TO-206AA, TO-18-3 Metal Can
Supplier Device Package
TO-206AA (TO-18)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
109£4.64450£506.25
Unit Price without VAT:£4.64450
Unit Price with VAT:£5.57340