Diode Array 1 Pair Common Cathode 100 V 15A Surface Mount 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N6843CCU3/TR

DigiKey Part Number
150-JANTX1N6843CCU3/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTX1N6843CCU3/TR
Description
DIODE ARRAY SCHOTTKY 100V 15A U3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 15A Surface Mount 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
1.27 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Operating Temperature - Junction
-65°C ~ 150°C
Grade
Military
Qualification
MIL-PRF-19500/681
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Supplier Device Package
U3 (SMD-0.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
100£93.48810£9,348.81
Manufacturers Standard Package
Unit Price without VAT:£93.48810
Unit Price with VAT:£112.18572