JANTX1N4995 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £0.00000
Datasheet
Image for JANTX1N4995 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N4995

DigiKey Part Number
1086-15749-ND
Manufacturer
Manufacturer Product Number
JANTX1N4995
Description
DIODE ZENER 360V 5W E-AXIAL
Customer Reference
Detailed Description
Zener Diode 360 V 5 W ±5% Through Hole E, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
1400 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 274 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/356
Mounting Type
Through Hole
Package / Case
Supplier Device Package
E, Axial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.