Parametric Equivalent

JANS1N6314US | |
|---|---|
DigiKey Part Number | 1086-15267-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N6314US |
Description | DIODE ZENER 3.9V 5W SQ-MELF |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 5 W ±5% Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 23 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 1 A | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Military | |
Qualification | MIL-PRF-19500/533 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | B, SQ-MELF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £373.95000 | £186,975.00 |
| Unit Price without VAT: | £373.95000 |
|---|---|
| Unit Price with VAT: | £448.74000 |


