
JANHCA2N3637 | |
|---|---|
DigiKey Part Number | 150-JANHCA2N3637-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANHCA2N3637 |
Description | TRANS PNP 175V 1A TO39 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 175 V 1 A 1 W Through Hole TO-39 (TO-205AD) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 175 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 50mA, 10V | |
Power - Max | 1 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/357 | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Supplier Device Package | TO-39 (TO-205AD) |

