Parametric Equivalent

JAN1N6490CUS | |
|---|---|
DigiKey Part Number | JAN1N6490CUS-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N6490CUS |
Description | DIODE ZENER 5.1V 1.5W SQ-MELF |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 1.5 W ±2% Surface Mount A, SQ-MELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 1 A | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/406 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | A, SQ-MELF |


