Parametric Equivalent

JAN1N3050B-1 | |
|---|---|
DigiKey Part Number | JAN1N3050B-1-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N3050B-1 |
Description | DIODE ZENER 180V 1W DO13 |
Customer Reference | |
Detailed Description | Zener Diode 180 V 1 W ±5% Through Hole DO-13 (DO-202AA) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 1200 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 136.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/115 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-13 (DO-202AA) |


