HV9989K6-G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.00000
Datasheet
LED Driver IC 3 Output DC DC Controller SEPIC, Step-Up (Boost) PWM Dimming 40-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV9989K6-G

DigiKey Part Number
HV9989K6-G-ND
Manufacturer
Manufacturer Product Number
HV9989K6-G
Description
IC LED DRIVER CTRLR PWM 40QFN
Customer Reference
Detailed Description
LED Driver IC 3 Output DC DC Controller SEPIC, Step-Up (Boost) PWM Dimming 40-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
HV9989K6-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Type
DC DC Controller
Topology
SEPIC, Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
3
Voltage - Supply (Min)
10V
Voltage - Supply (Max)
40V
Voltage - Output
-
Current - Output / Channel
-
Frequency
500kHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.