Standard (General Purpose) Amplifier 2 Circuit 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV56022T-V/KNX

DigiKey Part Number
150-HV56022T-V/KNXTR-ND - Tape & Reel (TR)
150-HV56022T-V/KNXCT-ND - Cut Tape (CT)
150-HV56022T-V/KNXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HV56022T-V/KNX
Description
IC OPAMP GP 2 CIRCUIT 20QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 20-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.9V/µs
-3db Bandwidth
124 Hz
Voltage - Input Offset
110 mV
Current - Supply
200µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
3.6 V
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,185
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.57000£1.57
25£1.29400£32.35
100£1.18920£118.92
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,300£1.18916£3,924.23
Manufacturers Standard Package
Unit Price without VAT:£1.57000
Unit Price with VAT:£1.88400